MC78M08CDT vs KA78M08I feature comparison

MC78M08CDT Micro Commercial Components

Buy Now Datasheet

KA78M08I Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-252 SFM
Package Description PLASTIC, DPAK-3 , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer MCC
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 8.4 V 8.4 V
Output Voltage1-Min 7.6 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SFM
Package Equivalence Code SMSIP3H,.38,90TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm
Surface Mount YES NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 5%
Width 5.5 mm
Base Number Matches 6 2
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.1%
Load Regulation-Max 0.16%
Number of Outputs 1
Technology BIPOLAR

Compare MC78M08CDT with alternatives

Compare KA78M08I with alternatives