MC78M08ACT vs SG7812IG feature comparison

MC78M08ACT onsemi

Buy Now Datasheet

SG7812IG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Part Package Code SFM
Package Description TO-220, SIP3,.1TB TO-257, SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 10.5 V 14.5 V
JESD-30 Code R-PSFM-T3 R-CSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.05% 0.12%
Load Regulation-Max 0.16% 0.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 8.3 V 12.6 V
Output Voltage1-Min 7.7 V 11.4 V
Output Voltage1-Nom 8 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-220 TO-257
Package Equivalence Code SIP3,.1TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 4.17%
Base Number Matches 2 3
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +150C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare MC78M08ACT with alternatives

Compare SG7812IG with alternatives