MC78M08ACT
vs
NTE968
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
NTE ELECTRONICS INC
Part Package Code
SFM
SFM
Package Description
TO-220, SIP3,.1TB
,
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
30 V
Input Voltage-Min
10.5 V
17.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.16%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
8.3 V
15.75 V
Output Voltage1-Min
7.7 V
14.25 V
Output Voltage1-Nom
8 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
5%
Base Number Matches
2
5
kg CO2e/kg
12.04
Average Weight (mg)
1995.93
CO2e (mg)
24030.938
Samacsys Manufacturer
NTE ELECTRONICS
Samacsys Modified On
2020-11-17 20:59:44
Category CO2 Kg
12.04
Compliance Temperature Grade
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC78M08ACT with alternatives
Compare NTE968 with alternatives