MC78M05CDTRKG vs LM78M05CDT feature comparison

MC78M05CDTRKG onsemi

Buy Now Datasheet

LM78M05CDT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DPAK (SINGLE GAUGE) TO-252 TO-252
Package Description DPAK-3 TO-252, 3/2 PIN
Pin Count 3 4
Manufacturer Package Code 369C
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 1.8 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 35 V
Input Voltage-Min 7 V 7.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e0
Length 6.54 mm 6.58 mm
Line Regulation-Max 0.05% 0.1%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.51 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.285 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 5% 5%
Width 6.095 mm 6.1 mm
Base Number Matches 1 3
Rohs Code No
Date Of Intro 1999-07-06
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare MC78M05CDTRKG with alternatives

Compare LM78M05CDT with alternatives