MC78M05BDT/RK
vs
UA78M05CKTP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
SOIC
Package Description
TO-252, SMSIP3H,.38,90TB
PLASTIC, SO-3
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
6.145 mm
Line Regulation-Max
0.05%
0.1%
Load Regulation-Max
0.1%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
2.16 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Width
6.095 mm
6.04 mm
Base Number Matches
3
3
Compare MC78M05BDT/RK with alternatives
Compare UA78M05CKTP with alternatives