MC78LC33HT1
vs
LSP2155BE25A
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code |
SOT-89 (3-LEAD)
|
SOT-223
|
Package Description |
LSOF, TO-243
|
SOP, SOT-223
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
1213-01
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.053 V
|
|
Dropout Voltage1-Nom |
0.03 V
|
0.14 V
|
Input Voltage Absolute-Max |
12 V
|
4 V
|
Input Voltage-Max |
12 V
|
3.8 V
|
Input Voltage-Min |
4.3 V
|
2.59 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
|
Length |
4.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.05082%
|
0.05875%
|
Load Regulation-Max |
0.06%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.01 A
|
1 A
|
Output Voltage1-Max |
3.399 V
|
2.55 V
|
Output Voltage1-Min |
3.201 V
|
2.45 V
|
Output Voltage1-Nom |
3.3 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Equivalence Code |
TO-243
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
2.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Operating Temperature TJ-Min |
|
-20 °C
|
|
|
|
Compare MC78LC33HT1 with alternatives
Compare LSP2155BE25A with alternatives