MC78L24ACDR2
vs
NJM78L24A-(TE1)
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
TO-92
Package Description
PLASTIC, SOP-8
TO-92, 3 PIN
Pin Count
8
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
27 V
JESD-30 Code
R-PDSO-G8
O-PBCY-T3
JESD-609 Code
e0
e6
Length
4.9 mm
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Voltage1-Max
25.2 V
25.2 V
Output Voltage1-Min
22.8 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
5%
5%
Width
3.9 mm
Base Number Matches
1
1
Output Current1-Max
0.1 A
Compare MC78L24ACDR2 with alternatives
Compare NJM78L24A-(TE1) with alternatives