MC78L24ABPRP
vs
KA78L24AZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
40 V
35 V
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
e0
Line Regulation-Max
0.35%
0.3%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
3
Input Voltage-Max
38 V
Input Voltage-Min
27 V
Output Voltage1-Max
25.2 V
Output Voltage1-Min
22.8 V
Compare MC78L24ABPRP with alternatives
Compare KA78L24AZ with alternatives