MC78L12ACPRMG vs LM78L12ACZ feature comparison

MC78L12ACPRMG onsemi

Buy Now Datasheet

LM78L12ACZ onsemi

Buy Now Datasheet
Yes Yes
Active Obsolete
ONSEMI ONSEMI
TO-92 (TO-226) 5.33mm Body Height
TO-92, 3 PIN TO-92, 3 PIN
3
29-10 135AN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks 2 Days
onsemi onsemi
FIXED FIXED
1.7 V 1.7 V
35 V 35 V
27 V 27 V
14.5 V 14.5 V
O-PBCY-T3 O-PBCY-T3
e3 e3
0.25% 0.25%
0.1% 0.1%
1 1
1 1
3 3
125 °C 125 °C
0.1 A 0.1 A
12.5 V 12.6 V
11.5 V 11.4 V
12 V 12 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-92 TO-92
SIP3,.1 SIP3,.1,50
ROUND ROUND
CYLINDRICAL CYLINDRICAL
AMMO PACK
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
NO NO
BIPOLAR BIPOLAR
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
BOTTOM BOTTOM
4.16% 5%
1 7
Yes
1.27 mm

Compare MC78L12ACPRMG with alternatives

Compare LM78L12ACZ with alternatives