MC78L12ACDR2 vs LM78L12ACMX/NOPB feature comparison

MC78L12ACDR2 Freescale Semiconductor

Buy Now Datasheet

LM78L12ACMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25 ROHS COMPLIANT, PLASTIC, SOIC-8
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 2.5 V
Input Voltage Absolute-Max 35 V 35 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Line Regulation-Max 0.25% 0.18%
Load Regulation-Max 0.1% 0.1%
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare LM78L12ACMX/NOPB with alternatives