MC78L12ACDG
vs
L78L12ABD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1039002
4190699
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
SOIC-8 Narrow Body
SOIC
Package Description
SOIC-8
SO-8
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Description
Obsolete - Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Samacsys Manufacturer
onsemi
STMicroelectronics
Samacsys Modified On
2024-09-19 14:45:22
2021-12-11 06:25:11
Total Weight
71.99
80
Category CO2 Kg
12.04
12.04
CO2
866.7595999999999
963.1999999999999
Compliance Temperature Grade
Other: +0C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
2019-01-15
CAS Accounted for Wt
96
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.11
FMD
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
27 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.25%
0.25%
Load Regulation-Max
0.1%
0.1%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
12.5 V
12.6 V
Output Voltage1-Min
11.5 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
4.16%
5%
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
EFUP
e
Compare MC78L12ACDG with alternatives
Compare L78L12ABD with alternatives