MC78L09ABP
vs
UA78L08ACD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
BCY
SOIC
Package Description
TO-92, SIP3,.1,50
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
3
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
24 V
30 V
Input Voltage-Min
11.5 V
10.5 V
JESD-30 Code
O-PBCY-T3
R-PDSO-G8
JESD-609 Code
e0
e4
Line Regulation-Max
0.175%
0.175%
Load Regulation-Max
0.09%
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
9.5 V
8.4 V
Output Voltage1-Min
8.5 V
7.6 V
Output Voltage1-Nom
9 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Equivalence Code
SIP3,.1,50
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
5%
Base Number Matches
4
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Length
4.9 mm
Moisture Sensitivity Level
1
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare MC78L09ABP with alternatives
Compare UA78L08ACD with alternatives