MC78L08ABD
vs
ZSR600CSTOB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
DIODES INC
Package Description
SOP, SOP8,.25
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
2 V
Input Voltage Absolute-Max
30 V
20 V
JESD-30 Code
R-PDSO-G8
O-XBCY-W3
JESD-609 Code
e0
e3
Line Regulation-Max
0.2%
0.04%
Load Regulation-Max
0.08%
0.03%
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Nom
8 V
6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
TO-92
Package Equivalence Code
SOP8,.25
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
5%
4%
Base Number Matches
5
2
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
8 V
Moisture Sensitivity Level
1
Number of Functions
1
Output Voltage1-Max
6.24 V
Output Voltage1-Min
5.76 V
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Compare ZSR600CSTOB with alternatives