MC78L05BP-BP
vs
UA78L05AILP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
TO-92 , 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
MCC
Texas Instruments
Input Voltage-Max
20 V
30 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.7 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
T
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
6%
5%
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
Number of Outputs
1
Output Current1-Max
0.1 A
Package Equivalence Code
SIP3,.1,50
Seated Height-Max
5.34 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Compare MC78L05BP-BP with alternatives
Compare UA78L05AILP with alternatives