MC78L05ACHX
vs
MC78L05ACP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Package Description
SOT-89, 3 PIN
PLASTIC, POWER PACK-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
Length
4.5 mm
Line Regulation-Max
0.15%
0.15%
Load Regulation-Max
0.06%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
TO-92
Package Equivalence Code
TO-243
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE
CYLINDRICAL
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
5%
Width
2.5 mm
Base Number Matches
3
8
Rohs Code
No
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)