MC78L05ACDR2 vs MC78L05CPRE feature comparison

MC78L05ACDR2 onsemi

Buy Now Datasheet

MC78L05CPRE onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOIC TO-92
Package Description SOIC-8 TO-92,
Pin Count 8 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e0 e0
Length 4.9 mm
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 5.2 V 5.5 V
Output Voltage1-Min 4.8 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 5% 10%
Width 3.9 mm
Base Number Matches 2 1

Compare MC78L05ACDR2 with alternatives

Compare MC78L05CPRE with alternatives