MC7824BT vs KA78M24 feature comparison

MC7824BT Motorola Mobility LLC

Buy Now Datasheet

KA78M24 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SFM SFM
Package Description , SIP3,.1TB , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 4.2 V
Input Voltage Absolute-Max 40 V 40 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.48% 0.1%
Load Regulation-Max 0.48% 0.48%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 25.2 V 25.2 V
Output Voltage1-Min 22.8 V 22.8 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 4
Rohs Code No

Compare MC7824BT with alternatives

Compare KA78M24 with alternatives