MC7824ACT
vs
KA7824ETU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SFM
Package Description
TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
27 V
JESD-30 Code
R-XSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Line Regulation-Max
0.028%
0.48%
Load Regulation-Max
0.025%
0.48%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Voltage1-Max
25.8 V
25.25 V
Output Voltage1-Min
23.2 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
7.5%
5%
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
340AT
Samacsys Manufacturer
onsemi
Compare MC7824ACT with alternatives
Compare KA7824ETU with alternatives