MC7824ACT vs KA78M24RI feature comparison

MC7824ACT Motorola Mobility LLC

Buy Now Datasheet

KA78M24RI Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SFM TO-252
Package Description , SIP3,.1TB TO-252, SMSIP3H,.38,90TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 40 V 40 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e0
Line Regulation-Max 0.028% 0.1%
Load Regulation-Max 0.025% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 25.8 V 25.2 V
Output Voltage1-Min 23.2 V 22.8 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Base Number Matches 1 1
Rohs Code No
Length 6.6 mm
Seated Height-Max 2.5 mm
Width 6.1 mm

Compare MC7824ACT with alternatives

Compare KA78M24RI with alternatives