MC7818ACD2TR4
vs
MC7818BD2TR4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
TO-263,
|
TO-263,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
33 V
|
33 V
|
Input Voltage-Min |
20.6 V
|
21 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Length |
10.02 mm
|
10.02 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
18.7 V
|
18.9 V
|
Output Voltage1-Min |
17.3 V
|
17.1 V
|
Output Voltage1-Nom |
18 V
|
18 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
9.1945 mm
|
9.1945 mm
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
|
|
|
Compare MC7818ACD2TR4 with alternatives
Compare MC7818BD2TR4 with alternatives