MC7815ACTG vs L7815CP feature comparison

MC7815ACTG onsemi

Buy Now Datasheet

L7815CP STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD TO-220FP
Package Description TO-220, 3 PIN TO-220FP, 3 PIN
Pin Count 3 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks, 4 Days
Samacsys Manufacturer onsemi STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 28 V
Input Voltage-Min 17.9 V 17.5 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.022% 0.3%
Load Regulation-Max 0.025% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.6 V 15.75 V
Output Voltage1-Min 14.4 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 1980-01-04
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC7815ACTG with alternatives

Compare L7815CP with alternatives