MC7815ACD2TR4 vs 78T15AL-TQ2-T feature comparison

MC7815ACD2TR4 Motorola Mobility LLC

Buy Now Datasheet

78T15AL-TQ2-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code D2PAK D2PAK
Package Description TO-263, TO-263, SMSIP3H,.55TB
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 10.02 mm 10.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.6 V 15.75 V
Output Voltage1-Min 14.4 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 5.08 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Width 9.1945 mm 9.02 mm
Base Number Matches 3 1
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Outputs 1
Packing Method TUBE

Compare MC7815ACD2TR4 with alternatives

Compare 78T15AL-TQ2-T with alternatives