MC7812BT
vs
MC7812CT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
, SIP3,.1TB
|
TO-220, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
3.1 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
14.5 V
|
14.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.24%
|
0.24%
|
Load Regulation-Max |
0.24%
|
0.24%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
12.6 V
|
12.6 V
|
Output Voltage1-Min |
11.4 V
|
11.4 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
4
|
7
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
|
|
|
Compare MC7812CT with alternatives