MC7808ECTBU vs UA7808CKCSE3 feature comparison

MC7808ECTBU Fairchild Semiconductor Corporation

Buy Now Datasheet

UA7808CKCSE3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SFM SFM
Package Description LEAD FREE, TO-220, 3 PIN SFM, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 2090 2412.888216
Category CO2 Kg 12.04 12.04
CO2 25163.6 29051.174120639997
Compliance Temperature Grade Other: +0C to +125C Other: +0C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
CAS Accounted for Wt 71 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.31
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 26.7 V 10.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.16% 0.16%
Load Regulation-Max 0.16% 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 25 V 8.4 V
Output Voltage1-Min 23 V 7.6 V
Output Voltage1-Nom 24 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method BULK TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3.75%
Base Number Matches 2 1
Pbfree Code Yes
parentfamilyid 900100
kg CO2e/kg 12.04
Average Weight (mg) 1995.93
CO2e (mg) 24030.938
Samacsys Description Linear Voltage Regulators 3P 1.5A Fixed 8V Pos Vltg Reg
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Candidate List Date 2024-06-27
EFUP e
Length 10.16 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min
Seated Height-Max 4.7 mm
Width 8.7 mm

Compare MC7808ECTBU with alternatives

Compare UA7808CKCSE3 with alternatives