MC7808CD2TR4G
vs
MC78M15BT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
3 LEAD D2PAK
Package Description
D2PAK-3/2
PLASTIC, TO-220, 3 PIN
Pin Count
3
Manufacturer Package Code
936-03
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
30 V
Input Voltage-Min
10.5 V
17.5 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e0
Length
10.02 mm
Line Regulation-Max
0.032%
Load Regulation-Max
0.035%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
8.4 V
15.75 V
Output Voltage1-Min
7.6 V
14.25 V
Output Voltage1-Nom
8 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
5%
Width
9.1945 mm
Base Number Matches
1
4
Rohs Code
No
Compare MC7808CD2TR4G with alternatives