MC7808CD2T vs UA7805CKCE3 feature comparison

MC7808CD2T Motorola Mobility LLC

Buy Now Datasheet

UA7805CKCE3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code D2PAK SFM
Package Description TO-263, PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 7 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Length 10.02 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 8.4 V 5.25 V
Output Voltage1-Min 7.6 V 4.75 V
Output Voltage1-Nom 8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.1945 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC7808CD2T with alternatives

Compare UA7805CKCE3 with alternatives