MC7808BD2T
vs
R1154N085B-TR-F
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
D2PAK
|
SOT-23
|
Package Description |
TO-263,
|
LEAD FREE, SC-74A, SOT-23, 5 PIN
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
24 V
|
Input Voltage-Min |
10.5 V
|
9.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e6/e2
|
Length |
10.02 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
5
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
0.15 A
|
Output Voltage1-Max |
8.4 V
|
8.67 V
|
Output Voltage1-Min |
7.6 V
|
8.33 V
|
Output Voltage1-Nom |
8 V
|
8.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
LSSOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
TSOP5,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.572 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN BISMUTH/TIN SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
9.1945 mm
|
1.6 mm
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.5 V
|
Dropout Voltage1-Nom |
|
0.25 V
|
Input Voltage Absolute-Max |
|
26 V
|
Line Regulation-Max |
|
0.2465%
|
Load Regulation-Max |
|
0.115%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare MC7808BD2T with alternatives
Compare R1154N085B-TR-F with alternatives