MC7808BD2T vs ML78M18A feature comparison

MC7808BD2T onsemi

Buy Now Datasheet

ML78M18A Micro Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR MICRO ELECTRONICS LTD
Part Package Code D2PAK SFM
Package Description TO-263, SMSIP3H,.55TB TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 3.7 V
Input Voltage Absolute-Max 35 V 40 V
Input Voltage-Max 25 V 33 V
Input Voltage-Min 10.5 V 21 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.02 mm
Line Regulation-Max 0.16% 0.06%
Load Regulation-Max 0.16% 0.18%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 8.4 V 18.7 V
Output Voltage1-Min 7.6 V 17.3 V
Output Voltage1-Nom 8 V 18 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4%
Width 9.1945 mm
Base Number Matches 5 1
Pbfree Code No

Compare MC7808BD2T with alternatives

Compare ML78M18A with alternatives