MC7808BD2T vs LM340T-5.0 feature comparison

MC7808BD2T Motorola Mobility LLC

Buy Now Datasheet

LM340T-5.0 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code D2PAK SFM
Package Description TO-263, TO-220,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 7 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.02 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 8.4 V 5.25 V
Output Voltage1-Min 7.6 V 4.75 V
Output Voltage1-Nom 8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.1945 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%

Compare MC7808BD2T with alternatives

Compare LM340T-5.0 with alternatives