MC7808BD2T/R4 vs LM340SX-5.0 feature comparison

MC7808BD2T/R4 onsemi

Buy Now Datasheet

LM340SX-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, TO-263, 3 PIN
Pin Count 3
Reach Compliance Code compliant not_compliant
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e0 e0
Length 10.02 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 8.4 V 5.25 V
Output Voltage1-Min 7.6 V 4.75 V
Output Voltage1-Nom 8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 4.79 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 9.1945 mm 8.6 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 3
Number of Outputs 1
Package Equivalence Code SIP3H,.55TB
Packing Method TR
Voltage Tolerance-Max 5%

Compare MC7808BD2T/R4 with alternatives

Compare LM340SX-5.0 with alternatives