MC7806CD2TR4
vs
MC7806BD2TR4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
D2PAK
D2PAK
Package Description
TO-263,
TO-263, SMSIP3H,.55TB
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
10.02 mm
10.02 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
6.3 V
6.3 V
Output Voltage1-Min
5.7 V
5.7 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.826 mm
4.572 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Width
9.1945 mm
9.1945 mm
Base Number Matches
1
3
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.12%
Load Regulation-Max
0.12%
Number of Outputs
1
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Terminal Finish
TIN LEAD
Compare MC7806CD2TR4 with alternatives
Compare MC7806BD2TR4 with alternatives