MC7806CD2T
vs
KA7805R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SAMSUNG SEMICONDUCTOR INC
Package Description
TO-263, SMSIP3H,.55TB
TO-252,
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.024%
Load Regulation-Max
0.03%
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
6 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
5
2
Part Package Code
TO-252
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
Length
6.6 mm
Number of Functions
1
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
Terminal Form
GULL WING
Width
6.1 mm
Compare KA7805R with alternatives