MC7806ACD2TR4
vs
AN78M09F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
PANASONIC CORP
Part Package Code
D2PAK
SFM
Package Description
TO-263,
, SIP3,.1ISO-TB
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
21 V
25 V
Input Voltage-Min
8.3 V
11.5 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Length
10.02 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
6.24 V
9.45 V
Output Voltage1-Min
5.76 V
8.55 V
Output Voltage1-Nom
6 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SFM
Package Equivalence Code
SMSIP3H,.55TB
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.1945 mm
Base Number Matches
1
1
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.1%
Load Regulation-Max
0.18%
Number of Outputs
1
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
5%
Compare MC7806ACD2TR4 with alternatives
Compare AN78M09F with alternatives