MC7805CTS
vs
LM7805A-220MR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TT ELECTRONICS PLC
Package Description
, SIP3,.1TB
TO-220,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
e1
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
1%
Base Number Matches
2
2
JESD-30 Code
R-PSFM-T3
Number of Functions
1
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form
THROUGH-HOLE
Compare MC7805CTS with alternatives
Compare LM7805A-220MR1 with alternatives