MC7805CT-BP-HF vs IP7805AG feature comparison

MC7805CT-BP-HF Micro Commercial Components

Buy Now Datasheet

IP7805AG Seagate Technology

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SEAGATE MICROELECTRONICS LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer MCC
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code R-XSFM-T3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material UNSPECIFIED
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 5%
Base Number Matches 1 4

Compare MC7805CT-BP-HF with alternatives