MC7805CD2T/R4 vs MC7808CD2TR4 feature comparison

MC7805CD2T/R4 onsemi

Buy Now Datasheet

MC7808CD2TR4 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code D2PAK D2PAK
Package Description TO-263, TO-263, SMSIP3H,.55TB
Pin Count 3 3
Reach Compliance Code compliant not_compliant
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Length 10.02 mm 10.02 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.25 V 8.4 V
Output Voltage1-Min 4.75 V 7.6 V
Output Voltage1-Nom 5 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 225 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.1945 mm 9.1945 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.032%
Load Regulation-Max 0.035%
Number of Outputs 1
Package Equivalence Code SMSIP3H,.55TB
Packing Method TR
Voltage Tolerance-Max 5%

Compare MC7805CD2T/R4 with alternatives

Compare MC7808CD2TR4 with alternatives