MC7805ACD2T vs MC7805ABD2TR4G feature comparison

MC7805ACD2T Motorola Mobility LLC

Buy Now Datasheet

MC7805ABD2TR4G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code D2PAK 3 LEAD D2PAK
Package Description TO-263, D2PAK-3/2
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7.5 V 7.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 10.02 mm 10.02 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Width 9.1945 mm 9.1945 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 936-03
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.012%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MC7805ACD2T with alternatives

Compare MC7805ABD2TR4G with alternatives