MC7805ABD2TG vs MC7808BD2T/R4 feature comparison

MC7805ABD2TG onsemi

Buy Now Datasheet

MC7808BD2T/R4 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code 3 LEAD D2PAK D2PAK
Package Description D2PAK-3/2 TO-263,
Pin Count 3 3
Manufacturer Package Code 936-03
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Length 10.02 mm 10.02 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.2 V 8.4 V
Output Voltage1-Min 4.8 V 7.6 V
Output Voltage1-Nom 5 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 4%
Width 9.1945 mm 9.1945 mm
Base Number Matches 1 3
Rohs Code No

Compare MC7805ABD2TG with alternatives

Compare MC7808BD2T/R4 with alternatives