MC74VHCT374AML1 vs TC74VHCT374AF(EL) feature comparison

MC74VHCT374AML1 onsemi

Buy Now Datasheet

TC74VHCT374AF(EL) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.3 SOP,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT AHCT/VHCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 12.575 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.008 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 5.275 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74VHCT374AML1 with alternatives

Compare TC74VHCT374AF(EL) with alternatives