MC74VHCT240ADT vs SNJ54ABT374J feature comparison

MC74VHCT240ADT Motorola Mobility LLC

Buy Now Datasheet

SNJ54ABT374J Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP DIP
Package Description TSSOP, DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AHCT/VHCT ABT
JESD-30 Code R-PDSO-G20 R-GDIP-T20
JESD-609 Code e0
Length 6.5 mm 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 10 ns 7.6 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74VHCT240ADT with alternatives

Compare SNJ54ABT374J with alternatives