MC74VHCT240ADT vs 5962-8766301M2X feature comparison

MC74VHCT240ADT Motorola Mobility LLC

Buy Now Datasheet

5962-8766301M2X QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC QP SEMICONDUCTOR INC
Part Package Code TSSOP QLCC
Package Description TSSOP, QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT ACT
JESD-30 Code R-PDSO-G20 S-CQCC-N20
JESD-609 Code e0
Length 6.5 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 4.4 mm 8.89 mm
Base Number Matches 2 1
Additional Feature WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Screening Level MIL-STD-883

Compare MC74VHCT240ADT with alternatives

Compare 5962-8766301M2X with alternatives