MC74VHC574DT vs TC74VHC574FS-EL feature comparison

MC74VHC574DT Motorola Mobility LLC

Buy Now Datasheet

TC74VHC574FS-EL Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Part Package Code TSSOP SSOP
Package Description TSSOP, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 374; DISABLE & ENABLE TIME @ RL=1K BROADSIDE VERSION OF 374
Family AHC/VHC AHC/VHC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 6.5 mm 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd) 19 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74VHC574DT with alternatives

Compare TC74VHC574FS-EL with alternatives