MC74VHC541DTR2 vs MC74VHC541DT feature comparison

MC74VHC541DTR2 Freescale Semiconductor

Buy Now Datasheet

MC74VHC541DT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS INC
Package Description TSSOP, TSSOP20,.25 TSSOP,
Reach Compliance Code unknown unknown
Control Type ENABLE LOW
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Power Supplies 2/5.5 V
Prop. Delay@Nom-Sup 8 ns
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 5
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 20
Family AHC/VHC
Length 6.5 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Ports 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 12 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Compare MC74VHC541DT with alternatives