MC74VHC4066DTR2
vs
SN74AHC4066PWLE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
TSSOP, TSSOP14,.25
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
5 mm
Number of Channels
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
20 Ω
On-state Resistance-Max (Ron)
120 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
YES
Switch-off Time-Max
80 ns
Switch-on Time-Max
80 ns
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
4
1
Rohs Code
No
Normal Position
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP14,.25
Temperature Grade
INDUSTRIAL
Compare SN74AHC4066PWLE with alternatives