MC74VHC4053DTR2
vs
PS4066AEPDE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
DIP,
Pin Count
16
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
Length
5 mm
19.175 mm
Number of Channels
2
1
Number of Functions
3
4
Number of Terminals
16
14
Off-state Isolation-Nom
40 dB
58 dB
On-state Resistance Match-Nom
15 Ω
0.5 Ω
On-state Resistance-Max (Ron)
25 Ω
45 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
5.33 mm
Supply Voltage-Max (Vsup)
6 V
16 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2 V
12 V
Surface Mount
YES
NO
Switch-off Time-Max
30 ns
75 ns
Switch-on Time-Max
30 ns
100 ns
Technology
CMOS
CMOS
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Additional Feature
OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
DIP14,.3
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Compare MC74VHC4053DTR2 with alternatives
Compare PS4066AEPDE with alternatives