MC74VHC393DT vs 74LV393PW-T feature comparison

MC74VHC393DT Motorola Semiconductor Products

Buy Now Datasheet

74LV393PW-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP14,.25 TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family AHC/VHC LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.008 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 4
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 26.5 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 4.4 mm 4.4 mm
fmax-Min 170 MHz 20 MHz
Base Number Matches 4 3
Part Package Code TSSOP
Pin Count 14
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74LV393PW-T with alternatives