MC74VHC240DTR2
vs
5962-8766301M2X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
QCCN,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC
ACT
JESD-30 Code
R-PDSO-G20
S-CQCC-N20
Length
6.5 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Number of Bits
4
8
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Propagation Delay (tpd)
12.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
8.89 mm
Base Number Matches
4
3
Part Package Code
QLCC
Pin Count
20
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Max I(ol)
0.024 A
Package Equivalence Code
LCC20,.35SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-8766301M2X with alternatives