MC74VHC1GT04DF1G
vs
U74AUP1G14G-AE5-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1037762
Ihs Manufacturer
ON SEMICONDUCTOR
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT-353
Package Description
TSSOP, TSSOP5/6,.08
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
6.2
Category CO2 Kg
12.4
12.4
CO2
76.88000000000001
Compliance Temperature Grade
Military: -55C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2022-01-17
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V4.20
Family
AHC/VHC
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
2.9 mm
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.008 A
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP5/6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Prop. Delay@Nom-Sup
9.5 ns
11.2 ns
Propagation Delay (tpd)
17.5 ns
27.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
1.1 mm
1.15 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
0.8 V
Supply Voltage-Nom (Vsup)
3.3 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
kg CO2e/kg
12.4
Average Weight (mg)
17.5
CO2e (mg)
217
Power Supply Current-Max (ICC)
50 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74VHC1GT04DF1G with alternatives
Compare U74AUP1G14G-AE5-R with alternatives