MC74VHC1GT00DTT3
vs
NC7ST00P5X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
SOP, TSOP5/6,.11,37
1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
HST/T
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
17.5 ns
31 ns
Qualification Status
Not Qualified
COMMERCIAL
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Compare MC74VHC1GT00DTT3 with alternatives