MC74VHC1G86DTT1
vs
74AHC1G86GW,165
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
parentfamilyid
1037869
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
TSOP
TSSOP
Package Description
SC-59, SOT-23, TSOP-5
TSSOP,
Pin Count
5
5
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Samacsys Modified On
2023-07-06 18:30:24
Total Weight
14
Category CO2 Kg
12.4
12.4
CO2
173.6
Compliance Temperature Grade
Military: -55C to +125C
Automotive: -40C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
50
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Family
AHC/VHC
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
3 mm
2.05 mm
Logic IC Type
XOR GATE
XOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
19.5 ns
18.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.5 mm
1.25 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT353-1
EU RoHS Version
RoHS 2 (2011/65/EU)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74VHC1G86DTT1 with alternatives
Compare 74AHC1G86GW,165 with alternatives
74AHC1G86GW,165 vs 74HC1G86GW,165
74AHC1G86GW,165 vs 935245790115
74AHC1G86GW,165 vs HD74HC1G86
74AHC1G86GW,165 vs 935245790125
74AHC1G86GW,165 vs 74AHC1G86GV,125
74AHC1G86GW,165 vs 935272032125
74AHC1G86GW,165 vs NLVVHC1G86DTT1G
74AHC1G86GW,165 vs 74AHC1G86GV
74AHC1G86GW,165 vs HD74HC1G86-EL